+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | wire-board | |
Connector | socket | |
Number of pins | 14 | |
Manufacturer series | har-flexicon® | |
Spatial orientation | vertical | |
Rated voltage | 220V | |
Electrical mounting | push-in | |
Contacts pitch | 3.5mm | |
Flammability rating | UL94V-0 | |
Engineering PN | har-flexicon 3,50 TTPV-14 BK | |
Body colour | black | |
Body material | polyamide |