+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: INFINEON TECHNOLOGIES
Manufacturer | INFINEON TECHNOLOGIES | |
Type of integrated circuit | ARM microcontroller | |
Case | PG-LQFP-64 | |
Memory | 16kB SRAM 200kB FLASH | |
Number of inputs/outputs | 55 | |
Number of 16bit timers | 16 | |
Number of A/D channels | 12 | |
Kind of architecture | Cortex M0 | |
Family | XMC1400 | |
Operating temperature | -40...105°C | |
Kind of core | 32-bit |