+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ELKE
Manufacturer | ELKE | |
Type of connector | circular | |
Connector | socket | |
Kind of connector | female | |
Rated voltage | 24V | |
Number of pins | 12 | |
Mechanical mounting | flange (4 holes), for panel mounting | |
Colour | olive |