+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

14030516101000

Connector: wire-board; plug; PIN: 5; har-flexicon®; vertical; 300V


Manufacturer: HARTING

Manufacturer part number:
14030516101000
TME Symbol:
14030516101000

Specification

Manufacturer
HARTING
Type of connector
wire-board
Connector
plug
Number of pins
5
Manufacturer series
har-flexicon®
Spatial orientation
vertical
Rated voltage
0.3kV
Electrical mounting
push-in
Contacts pitch
5mm
Flammability rating
UL94V-0
Engineering PN
har-flexicon 5,00 TWPV-5 GN
Gross weight7.8 g
Certificates
EAN code5713140208599
See other products in this category: Board-to-board connectors HARTING,
See other products from this series.:
*
14030516101000
0 in TME stock
Net price for quantities from 150 pcs - 2.31 USDGross price for quantities from 150 pcs - 2.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 150.
Multiplicity: 1.