+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1404149

Cable: for sensors/automation; PIN: 8; M8 female; straight; 5m

NEW

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1404149

Alternative designations: SAC-8P- 5,0-PUR/M 8FS SH

TME Symbol:
1404149

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
for sensors/automation
Number of pins
8
Cable/adapter structure
M8 female
Connector variant
straight
Cable length
5m
Connector
plug
Max. operating voltage
30V AC, 30V DC
Max. operating current
1.5A
Manufacturer series
SAC
Wire insulation material
PUR
Insulation colour
black
Polarisation
A code - DeviceNet / CANopen
Operating temperature
-20...85°C
Gross weight243.62 g
Certificates
EAN code4046356680677
See other products in this category: Sensors - Cables PHOENIX CONTACT,
See other products from this series.:
*
1404149
0 in TME stock
Net price for quantities from 1 pcs - 35.64 USDGross price for quantities from 1 pcs - 35.64 USD
Net price for quantities from 5 pcs - 35.34 USDGross price for quantities from 5 pcs - 35.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.