+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XMC1404F064X0200AAXUMA1

IC: ARM microcontroller; PG-LQFP-64; 16kBSRAM,200kBFLASH


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
XMC1404F064X0200AAXUMA1
TME Symbol:
1404F064X0200AA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
ARM microcontroller
Case
PG-LQFP-64
Memory
16kB SRAM 200kB FLASH
Number of inputs/outputs
55
Number of 16bit timers
16
Number of A/D channels
12
Kind of architecture
Cortex M0
Family
XMC1400
Operating temperature
-40...105°C
Kind of core
32-bit
Supply voltage
  • 1.8...5.5V DC
Interface
  • CAN x2
  • GPIO
  • USIC x4
Integrated circuit features
  • ACMP x4
  • BCCU
  • CCU8
  • EEPROM emulation
  • math coprocessor
  • POSIF
  • RTC
  • watchdog
Gross weight0.7 g
Certificates

WATCH VIDEO

*
XMC1404F064X0200AAXUMA1
0 in TME stock
Net price for quantities from 2500 pcs - 2.16 USDGross price for quantities from 2500 pcs - 2.16 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.