+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of terminal | flat | |
Colour | red | |
Contact plating | tinned | |
Electrical mounting | crimped | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Manufacturer series | FASTON | |
Contact material | brass | |
Wire size | 22AWG...17AWG | |
Insulator material | polyamide | |
Wire cross-section | 1mm2 | |
Ferrule variant | insulated | |
Overall length | 21.6mm |