+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

141.0804

Plug-in distributor; reductive,Y-Yap spliYYer; -0.95÷15bar; PBT


Manufacturer: PNEUMAT

Manufacturer part number:
141.0804
TME Symbol:
141.0804

Specification

Manufacturer
PNEUMAT
Type of pneumatic accessories
plug-in distributor
Splice terminal variant
reductive, Y-Yap spliYYer
Operating pressure
-0.95...15bar
Body material
PBT
Cable external diameter
4mm x4/8mm
Application - series/manufacturer
BLUELINE
Operating temperature
0...60°C
Application
compressed air, vacuum
Gross weight40 g
Certificates
See other products in this category: Connectors and tubing PNEUMAT,
*
141.0804
0 in TME stock
Net price for quantities from 1 pcs - 2.28 USDGross price for quantities from 1 pcs - 2.28 USD
Net price for quantities from 5 pcs - 2.13 USDGross price for quantities from 5 pcs - 2.13 USD
Net price for quantities from 10 pcs - 1.99 USDGross price for quantities from 10 pcs - 1.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.