+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | PCB to PCB | |
Connector | socket | |
Kind of connector | female | |
Contact plating | gold-plated | |
Number of pins | 144 | |
Contacts pitch | 1.8mm | |
Electrical mounting | THT | |
Spatial orientation | straight | |
Mechanical mounting | on PCBs | |
Operating temperature | -55...105°C | |
Current rating | 1A | |
Rated voltage | 50V | |
Kind of package | tube |