+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1410186-1

Connector: DIN 41612; socket; female; Plating: gold-plated; PIN: 72


Manufacturer: TE Connectivity

Manufacturer part number:
1410186-1
TME Symbol:
1410186-1

Specification

Manufacturer
TE Connectivity
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Contact plating
gold-plated
Number of pins
72
Electrical mounting
THT
Spatial orientation
straight
Flammability rating
UL94V-0
Maximum current
1A
Operating temperature
-55...105°C
Gross weight3.23 g
See other products in this category: Other connectors TE TE Connectivity,
*
1410186-1
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 31.75 USDGross price for quantities from 1 pcs - 31.75 USD
Net price for quantities from 3 pcs - 28.23 USDGross price for quantities from 3 pcs - 28.23 USD
Net price for quantities from 10 pcs - 24.70 USDGross price for quantities from 10 pcs - 24.70 USD