+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1410460C

Inductor: wire; THT; 100uH; 6A; R: 33mΩ; ±15%; 1400; Ø24.4x18.5mm


Manufacturer: MURATA

Manufacturer part number:
1410460C
TME Symbol:
1410460C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
0.1mH
Operating current
6A
Resistance
33mΩ
Tolerance
±15%
Manufacturer series
1400
Body dimensions
Ø24.4x18.5mm
Spatial orientation
vertical
Diameter
24.4mm
Height
18.5mm
Operating temperature
-40...85°C
Gross weight38.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors MURATA,
See other products from this series.:
*
1410460C
30 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.71 USDGross price for quantities from 1 pcs - 2.71 USD
Net price for quantities from 100 pcs - 2.47 USDGross price for quantities from 100 pcs - 2.47 USD
Net price for quantities from 125 pcs - 2.44 USDGross price for quantities from 125 pcs - 2.44 USD
Net price for quantities from 200 pcs - 2.34 USDGross price for quantities from 200 pcs - 2.34 USD
Net price for quantities from 250 pcs - 2.30 USDGross price for quantities from 250 pcs - 2.30 USD
Net price for quantities from 375 pcs - 2.21 USDGross price for quantities from 375 pcs - 2.21 USD
Net price for quantities from 500 pcs - 2.19 USDGross price for quantities from 500 pcs - 2.19 USD
Net price for quantities from 625 pcs - 2.16 USDGross price for quantities from 625 pcs - 2.16 USD
Net price for quantities from 1000 pcs - 2.09 USDGross price for quantities from 1000 pcs - 2.09 USD
Net price for quantities from 2500 pcs - 2.00 USDGross price for quantities from 2500 pcs - 2.00 USD
Packaging method by the manufacturer:Cardboard = 25 pcs