+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1410605C

Inductor: wire; THT; 10mH; 500mA; R: 3.6Ω; ±10%; 1400; Ø52.2x24.4mm


Manufacturer: MURATA

Manufacturer part number:
1410605C
TME Symbol:
1410605C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
10mH
Operating current
0.5A
Resistance
3.6Ω
Tolerance
±10%
Manufacturer series
1400
Body dimensions
Ø52.2x24.4mm
Spatial orientation
vertical
Diameter
52.2mm
Height
24.4mm
Operating temperature
-40...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
1410605C
0 in TME stock
No. of pieces (Multiple of: 25)
Minimum order quantity: 25.
Multiple of: 25.
Net price for quantities from 25 pcs - 2.31 USDGross price for quantities from 25 pcs - 2.31 USD
Net price for quantities from 100 pcs - 2.27 USDGross price for quantities from 100 pcs - 2.27 USD