+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1410606C

Inductor: wire; THT; 10mH; 600mA; R: 2.6Ω; ±15%; 1400; Ø29.8x21.8mm


Manufacturer: MURATA

Manufacturer part number:
1410606C
TME Symbol:
1410606C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
10mH
Operating current
0.6A
Resistance
2.6Ω
Tolerance
±15%
Manufacturer series
1400
Body dimensions
Ø29.8x21.8mm
Spatial orientation
vertical
Diameter
29.8mm
Height
21.8mm
Operating temperature
-40...85°C
Gross weight71.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors MURATA,
See other products from this series.:
*
1410606C
21 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.36 USDGross price for quantities from 1 pcs - 4.36 USD
Net price for quantities from 5 pcs - 4.05 USDGross price for quantities from 5 pcs - 4.05 USD
Net price for quantities from 10 pcs - 3.76 USDGross price for quantities from 10 pcs - 3.76 USD
Net price for quantities from 15 pcs - 3.66 USDGross price for quantities from 15 pcs - 3.66 USD
Net price for quantities from 30 pcs - 3.53 USDGross price for quantities from 30 pcs - 3.53 USD
Packaging method by the manufacturer:Cardboard = 15 pcs