+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | HARTING | |
Type of connector | wire-board | |
Connector | socket | |
Kind of connector | female | |
Number of pins | 3 | |
Manufacturer series | har-flexicon® | |
Spatial orientation | horizontal, vertical | |
Current rating | 6A | |
Electrical mounting | SMT | |
Contacts pitch | 2.54mm | |
Number of pieces on reel | 500pcs. | |
Engineering PN | har-flexicon 2,54 MSV-3 T24 BK 500pcs |