+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

14110313001333

Connector: wire-board; socket; female; PIN: 3; har-flexicon®; 6A


Manufacturer: HARTING

Manufacturer part number:
14110313001333
TME Symbol:
14110313001333

Specification

Manufacturer
HARTING
Type of connector
wire-board
Connector
socket
Kind of connector
female
Number of pins
3
Manufacturer series
har-flexicon®
Spatial orientation
horizontal, vertical
Current rating
6A
Electrical mounting
SMT
Contacts pitch
2.54mm
Engineering PN
har-flexicon 2,54 MSV-3 SAMPLE BK
Gross weight0.835 g
Certificates
EAN code5713140112452

WATCH VIDEO

See other products in this category: Board-to-board connectors HARTING,
See other products from this series.:
*
14110313001333
0 in TME stock
Net price for quantities from 1 pcs - 3.74 USDGross price for quantities from 1 pcs - 3.74 USD
Net price for quantities from 3 pcs - 3.35 USDGross price for quantities from 3 pcs - 3.35 USD
Net price for quantities from 5 pcs - 2.96 USDGross price for quantities from 5 pcs - 2.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.