+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | wire-board | |
Connector | socket | |
Kind of connector | female | |
Number of pins | 10 | |
Manufacturer series | har-flexicon® | |
Spatial orientation | horizontal, vertical | |
Current rating | 6A | |
Electrical mounting | SMT | |
Contacts pitch | 2.54mm | |
Number of pieces on reel | 600pcs. | |
Engineering PN | har-flexicon 2,54 MSH-10 T44 BK 600pcs |