+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

14120217002000

Connector: wire-board; socket; male; PIN: 2; har-flexicon®; 250V


Manufacturer: HARTING

Manufacturer part number:
14120217002000
TME Symbol:
14120217002000

Specification

Manufacturer
HARTING
Type of connector
wire-board
Connector
socket
Kind of connector
male
Number of pins
2
Manufacturer series
har-flexicon®
Spatial orientation
angled 90°
Rated voltage
0.25kV
Electrical mounting
THR
Contacts pitch
5.08mm
Flammability rating
UL94V-0
Engineering PN
har-flexicon 5,08 MTH-2 BK
Body colour
black
Body material
polyamide
Gross weight1.7 g
Certificates
EAN code5713140113015
See other products in this category: Board-to-board connectors HARTING,
See other products from this series.:
*
14120217002000
0 in TME stock
Net price for quantities from 300 pcs - 0.55 USDGross price for quantities from 300 pcs - 0.55 USD
Net price for quantities from 600 pcs - 0.54 USDGross price for quantities from 600 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 300.
Multiplicity: 1.