+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | wire-board | |
Connector | socket | |
Kind of connector | male | |
Number of pins | 13 | |
Manufacturer series | har-flexicon® | |
Spatial orientation | angled 90° | |
Rated voltage | 0.15kV | |
Electrical mounting | THR | |
Contacts pitch | 3.81mm | |
Flammability rating | UL94V-0 | |
Engineering PN | har-flexicon 3,81 MTH-13 BK | |
Body colour | black | |
Body material | polyamide |