+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

14121816002000

Connector: wire-board; socket; male; PIN: 18; har-flexicon®; 250V


Manufacturer: HARTING

Manufacturer part number:
14121816002000
TME Symbol:
14121816002000

Specification

Manufacturer
HARTING
Type of connector
wire-board
Connector
socket
Kind of connector
male
Number of pins
18
Manufacturer series
har-flexicon®
Spatial orientation
angled 90°
Rated voltage
0.25kV
Electrical mounting
THR
Contacts pitch
5mm
Flammability rating
UL94V-0
Engineering PN
har-flexicon 5,00 MTH-18 BK
Body colour
black
Body material
polyamide
Gross weight1 g
Certificates
EAN code5713140207264
See other products in this category: Board-to-board connectors HARTING,
See other products from this series.:
*
14121816002000
0 in TME stock
Net price for quantities from 50 pcs - 4.00 USDGross price for quantities from 50 pcs - 4.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.