+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

14122015002000

Connector: wire-board; socket; male; PIN: 20; har-flexicon®; 150V


Manufacturer: HARTING

Manufacturer part number:
14122015002000
TME Symbol:
14122015002000

Specification

Manufacturer
HARTING
Type of connector
wire-board
Connector
socket
Kind of connector
male
Number of pins
20
Manufacturer series
har-flexicon®
Spatial orientation
angled 90°
Rated voltage
0.15kV
Electrical mounting
THR
Contacts pitch
3.81mm
Flammability rating
UL94V-0
Engineering PN
har-flexicon 3,81 MTH-20 BK
Body colour
black
Body material
polyamide
Gross weight6.9 g
Certificates
EAN code5713140206632
See other products in this category: Board-to-board connectors HARTING,
See other products from this series.:
*
14122015002000
0 in TME stock
Net price for quantities from 50 pcs - 5.55 USDGross price for quantities from 50 pcs - 5.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.