+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1415440C

Inductor: wire; THT; 150uH; 4A; R: 69mΩ; ±10%; 1400; Ø24.4x14mm


Manufacturer: MURATA

Manufacturer part number:
1415440C
TME Symbol:
1415440C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
0.15mH
Operating current
4A
Resistance
69mΩ
Tolerance
±10%
Manufacturer series
1400
Body dimensions
Ø24.4x14mm
Spatial orientation
vertical
Diameter
24.4mm
Height
14mm
Operating temperature
-40...85°C
Gross weight27.493 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors MURATA,
See other products from this series.:
*
1415440C
98 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.32 USDGross price for quantities from 1 pcs - 3.32 USD
Net price for quantities from 3 pcs - 3.12 USDGross price for quantities from 3 pcs - 3.12 USD
Net price for quantities from 5 pcs - 2.94 USDGross price for quantities from 5 pcs - 2.94 USD
Net price for quantities from 10 pcs - 2.74 USDGross price for quantities from 10 pcs - 2.74 USD
Net price for quantities from 25 pcs - 2.47 USDGross price for quantities from 25 pcs - 2.47 USD
Packaging method by the manufacturer:Cardboard = 25 pcs