+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1415514C

Inductor: wire; THT; 1.5mH; 1.4A; R: 550mΩ; ±10%; 1400; Ø25.6x24.4mm

Manufacturer: MURATA

Manufacturer part number:
1415514C
TME Symbol:
1415514C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
1.5mH
Operating current
1.4A
Resistance
0.55Ω
Tolerance
±10%
Manufacturer series
1400
Body dimensions
Ø25.6x24.4mm
Spatial orientation
vertical
Diameter
25.6mm
Height
24.4mm
Operating temperature
-40...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
1415514C
0 in TME stock
Net price for quantities from 25 pcs - 2.39 USDGross price for quantities from 25 pcs - 2.39 USD
No. of pieces (Multiplicity: 25)