+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1415608

Cable: for sensors; PIN: 4; M12 female; angled; 10m; plug; 250VDC


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1415608

Alternative designations: SAC-4P-10,0-PVC/M12FR

TME Symbol:
1415608

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
for sensors
Number of pins
4
Cable/adapter structure
M12 female
Connector variant
angled
Cable length
10m
Connector
plug
Max. operating voltage
250V AC, 250V DC
Max. operating current
4A
Manufacturer series
SAC
Wire insulation material
PVC
Application of connection lead
automatics
Insulation colour
black
Polarisation
A code - DeviceNet / CANopen
Operating temperature
-25...90°C
Gross weight351.7 g
Certificates
EAN code4055626049823
See other products in this category: Sensors - Cables PHOENIX CONTACT,
See other products from this series.:
*
1415608
44 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.78 USDGross price for quantities from 1 pcs - 16.78 USD
Net price for quantities from 5 pcs - 15.66 USDGross price for quantities from 5 pcs - 15.66 USD
Net price for quantities from 10 pcs - 14.54 USDGross price for quantities from 10 pcs - 14.54 USD