+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

141878-2

Terminal: flat; 6.3mm; 0.8mm; male; M4; double; screw; tinned


Manufacturer: TE Connectivity

Manufacturer part number:
141878-2
TME Symbol:
141878-2

Specification

Manufacturer
TE Connectivity
Type of terminal
flat
Width
6.3mm
Thickness
0.8mm
Kind of terminal
male
Hole for screw
M4
Ferrule variant
double
Mechanical mounting
screw
Contact plating
tinned
Mounting hole diameter
4.1mm
Spatial orientation
angled 90°
Contact size
6.3x0.8mm, 0.25x0.031"
Gross weight1.29 g
Certificates
See other products in this category: Solder terminals PCB mount TE Connectivity,
*
141878-2
5530 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.38 USDGross price for quantities from 1 pcs - 0.38 USD
Net price for quantities from 50 pcs - 0.31 USDGross price for quantities from 50 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 250 pcs - 0.27 USDGross price for quantities from 250 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
Net price for quantities from 2500 pcs - 0.24 USDGross price for quantities from 2500 pcs - 0.24 USD