+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

141879-2

Terminal: flat; 6.3mm; 0.8mm; male; M4; screw; brass; tinned


Manufacturer: TE Connectivity

Manufacturer part number:
141879-2
TME Symbol:
141879-2

Specification

Manufacturer
TE Connectivity
Type of terminal
flat
Width
6.3mm
Thickness
0.8mm
Kind of terminal
male
Hole for screw
M4
Mechanical mounting
screw
Contact material
brass
Contact plating
tinned
Mounting hole diameter
4.1mm
Spatial orientation
angled 90°
Contact size
6.3x0.8mm, 0.25x0.031"
Gross weight0.8 g
Certificates
See other products in this category: Solder terminals PCB mount TE Connectivity,
*
141879-2
564 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.33 USDGross price for quantities from 1 pcs - 0.33 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 25 pcs - 0.27 USDGross price for quantities from 25 pcs - 0.27 USD
Net price for quantities from 50 pcs - 0.25 USDGross price for quantities from 50 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 250 pcs - 0.22 USDGross price for quantities from 250 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
Net price for quantities from 2500 pcs - 0.20 USDGross price for quantities from 2500 pcs - 0.20 USD
Packaging method by the manufacturer:Bag = 5 000 pcs