+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

14193

Cable; USB 2.0; USB A plug,5pin plug; 0.1m; Contacts ph: 2.54mm


Manufacturer: BULGIN

Manufacturer part number:
14193
TME Symbol:
14193

Specification

Manufacturer
BULGIN
Type of connection cable
USB - cables
Version
USB 2.0
Cable length
0.1m
Contacts pitch
2.54mm
Cable/adapter structure
  • 5pin plug
  • USB A plug
Gross weight10.93 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: USB cables and adapters BULGIN,
*
14193
82 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.33 USDGross price for quantities from 1 pcs - 9.33 USD
Net price for quantities from 3 pcs - 7.60 USDGross price for quantities from 3 pcs - 7.60 USD
Net price for quantities from 5 pcs - 6.75 USDGross price for quantities from 5 pcs - 6.75 USD
Net price for quantities from 10 pcs - 5.91 USDGross price for quantities from 10 pcs - 5.91 USD
Packaging method by the manufacturer:
Bag = 10 pcs