+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL RF | |
Type of connector | coaxial | |
Connector | plug | |
Kind of connector | female | |
Electrical mounting | THT | |
Mechanical mounting | for cable | |
Spatial orientation | straight | |
Body material | brass | |
Wave impedance | 50Ω | |
Kind of cable | Belden 7806A, Belden 8219, Belden 8240, Belden 8259, Belden 8262, Belden 9201, Belden 9203, Belden 9310, Belden 9311, RG58, RG141, Times LMR-195, Times LMR-200-LLPL | |
Plating material | nickel | |
Operating temperature | -40...80°C |