+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1422311C

Inductor: wire; THT; 22uH; 11A; R: 14mΩ; ±15%; 1400; Ø24.4x14mm


Manufacturer: MURATA

Manufacturer part number:
1422311C
TME Symbol:
1422311C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
22µH
Operating current
11A
Resistance
14mΩ
Tolerance
±15%
Manufacturer series
1400
Body dimensions
Ø24.4x14mm
Spatial orientation
vertical
Operating temperature
-40...85°C
Gross weight25.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors MURATA,
See other products from this series.:
*
1422311C
0 in TME stock
No. of pieces (Multiple of: 25)
Minimum order quantity: 25.
Multiple of: 25.
Net price for quantities from 25 pcs - 1.91 USDGross price for quantities from 25 pcs - 1.91 USD
Packaging method by the manufacturer:Cardboard = 25 pcs