+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1422455C

Inductor: wire; THT; 220uH; 5.5A; R: 62mΩ; ±10%; 1400; Ø29.8x21.8mm


Manufacturer: MURATA

Manufacturer part number:
1422455C
TME Symbol:
1422455C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
0.22mH
Operating current
5.5A
Resistance
62mΩ
Tolerance
±10%
Manufacturer series
1400
Body dimensions
Ø29.8x21.8mm
Spatial orientation
vertical
Diameter
29.8mm
Height
21.8mm
Operating temperature
-40...85°C
Gross weight66.68 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors MURATA,
See other products from this series.:
*
1422455C
0 in TME stock
No. of pieces (Multiple of: 15)
Minimum order quantity: 15.
Multiple of: 15.
Net price for quantities from 15 pcs - 3.37 USDGross price for quantities from 15 pcs - 3.37 USD
Packaging method by the manufacturer:
Cardboard = 15 pcs