+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

142268

Connector: coaxial; socket; THT; on PCBs; angled 90°; brass


Manufacturer: AMPHENOL RF

Manufacturer part number:
142268
TME Symbol:
142268

Specification

Manufacturer
AMPHENOL RF
Type of connector
coaxial
Connector
socket
Electrical mounting
THT
Mechanical mounting
on PCBs
Spatial orientation
angled 90°
Body material
brass
Kind of cable
Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL
Plating material
gold
Operating temperature
-40...80°C
Gross weight4.1 g
Certificates
See other products in this category: Coaxial connectors AMPHENOL RF,
*
142268
0 in TME stock
Net price for quantities from 100 pcs - 13.45 USDGross price for quantities from 100 pcs - 13.45 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.