+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

142286

Connector: coaxial; plug; female; SMZ; soldering,crimped; brass


Manufacturer: AMPHENOL RF

Manufacturer part number:
142286
TME Symbol:
142286

Specification

Manufacturer
AMPHENOL RF
Type of connector
coaxial
Connector
plug
Kind of connector
female
Manufacturer series
SMZ
Electrical mounting
crimped, soldering
Mechanical mounting
for cable
Spatial orientation
angled 90°
Contact plating
gold-plated
Mechanical durability
500 cycles
Contact material
beryllium copper
Insulator material
PTFE
Body material
brass
Wave impedance
75Ω
Kind of cable
Belden 179DT, Belden 1520A, Belden 1521A, Belden 1522A, Belden 9221, RG161, RG179, RG187
Max. frequency
4GHz
Plating material
gold
Operating temperature
-65...165°C
Gross weight9.84 g
Certificates
See other products in this category: Coaxial connectors AMPHENOL RF,
See other products from this series.:
*
142286
0 in TME stock
Net price for quantities from 250 pcs - 14.24 USDGross price for quantities from 250 pcs - 14.24 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.