+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL RF | |
Type of connector | coaxial | |
Connector | plug | |
Kind of connector | female | |
Electrical mounting | THT | |
Mechanical mounting | for cable | |
Spatial orientation | straight | |
Body material | brass | |
Kind of cable | Belden 8281, Belden 9141, Belden 9231, Belden 88281, Canare LV-775, RD-59, RG59, RG59 Double Shield | |
Plating material | gold | |
Operating temperature | -40...80°C |