+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1426160

Fiber patch cord; BFOC/ST,SC-RJ; 13m; 200/230um; PVC; grey; green

NEW

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1426160

Alternative designations: FOC-ST:A-SJ:C-HB02/13 PR

TME Symbol:
1426160

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
fiber patch cord
Cable length
13m
Fiber dimensions
200/230µm
Wire insulation material
PVC
Connector colour
grey
Insulation colour
green
Cable application
PROFINET
Kind of fiber
PCF-Faser A3C
Cable external diameter
6.7...7.7mm
Kind of material
halogen free, no flame propagation
Connector variant
push-pull
Enclosure material
metal
Resistance to
ozone, UV rays
Connection cable features
in the protective tube
Cable/adapter structure
  • BFOC/ST
  • SC-RJ
Gross weight1.35 kg
Certificates
EAN code4055626447681
See other products in this category: Fibre Optic Patchcords and Pigtails PHOENIX CONTACT,
*
1426160
0 in TME stock
Net price for quantities from 1 pcs - 688.50 USDGross price for quantities from 1 pcs - 688.50 USD
Net price for quantities from 5 pcs - 602.45 USDGross price for quantities from 5 pcs - 602.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.