+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1430433C

Inductor: wire; THT; 300uH; 3.3A; R: 100mΩ; ±10%; 1400; Ø26.2x24.4mm


Manufacturer: MURATA

Manufacturer part number:
1430433C
TME Symbol:
1430433C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
0.3mH
Operating current
3.3A
Resistance
0.1Ω
Tolerance
±10%
Manufacturer series
1400
Body dimensions
Ø26.2x24.4mm
Spatial orientation
vertical
Diameter
26.2mm
Height
24.4mm
Operating temperature
-40...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
1430433C
0 in TME stock
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Net price for quantities from 25 pcs - 2.47 USDGross price for quantities from 25 pcs - 2.47 USD
Net price for quantities from 100 pcs - 2.33 USDGross price for quantities from 100 pcs - 2.33 USD
Net price for quantities from 125 pcs - 2.30 USDGross price for quantities from 125 pcs - 2.30 USD
Net price for quantities from 250 pcs - 2.27 USDGross price for quantities from 250 pcs - 2.27 USD