+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | wire-board | |
Connector | plug | |
Kind of connector | female | |
Number of pins | 3 | |
Manufacturer series | har-flexicon® | |
Spatial orientation | angled | |
Rated voltage | 0.25kV | |
Electrical mounting | screw terminal | |
Contacts pitch | 5mm | |
Flammability rating | UL94V-0 | |
Engineering PN | har-flexicon 5,00 FSH-3 GN | |
Body material | polyamide |