+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

14311814102000

Connector: wire-board; plug; female; PIN: 18; har-flexicon®; angled


Manufacturer: HARTING

Manufacturer part number:
14311814102000
TME Symbol:
14311814102000

Specification

Manufacturer
HARTING
Type of connector
wire-board
Connector
plug
Kind of connector
female
Number of pins
18
Manufacturer series
har-flexicon®
Spatial orientation
angled
Rated voltage
0.15kV
Electrical mounting
push-in
Contacts pitch
3.5mm
Flammability rating
UL94V-0
Engineering PN
har-flexicon 3,50 FPH-18 GN
Body material
polyamide
Gross weight14.6 g
Certificates
EAN code5713140115910
See other products in this category: Board-to-board connectors HARTING,
See other products from this series.:
*
14311814102000
0 in TME stock
Net price for quantities from 50 pcs - 17.08 USDGross price for quantities from 50 pcs - 17.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.