+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1435610000

Converter: temperature; OUT 1: 20÷4mA,4÷20mA; IN 1: Pt100; ACT20M


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1435610000

Alternative designations: ACT20M-RTI-CO-EOLP-S

TME Symbol:
1435610000

Specification

Manufacturer
WEIDMÜLLER
Type of converter
temperature
Kind of output 1
4...20mA, 20...4mA
Kind of input 1
Pt100
Body dimensions
114.3x6.1x112.5mm
Controlled parameter
temperature
Mounting
for DIN rail mounting
Operating temperature
-25...70°C
The programming method
DIP-SWITCH
Manufacturer series
ACT20M
Leads
screw terminals
Additional functions
supply loop powered
Gross weight98.57 g
Certificates
EAN code4050118240528
See other products in this category: Temperature Transducers WEIDMÜLLER,
See other products from this series.:
*
1435610000
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 161.58 USDGross price for quantities from 1 pcs - 161.58 USD
Net price for quantities from 25 pcs - 149.74 USDGross price for quantities from 25 pcs - 149.74 USD
Net price for quantities from 50 pcs - 145.42 USDGross price for quantities from 50 pcs - 145.42 USD