+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST | |
AC contacts rating @R | 20mA / 20V AC | |
DC contacts rating @R | 20mA / 20V DC | |
Switching method | OFF-(ON) | |
Illumination | none | |
Leads | for PCB | |
Max. contact resistance: | 20mΩ | |
Mechanical durability | 100000 cycles | |
Button shape | round | |
Min. insulation resistance | 1GΩ | |
Mounting | THT | |
Body dimensions | 5.33x8.13x14.23mm | |
Button height | 17.6mm | |
Button shape | round | |
Operating temperature | -30...65°C |