+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ASE22

Switch: slide; Pos: 2; DPDT; 0.3A/115VAC; ON-ON; THT; Leads: for PCB


Manufacturer: TE Connectivity

Manufacturer part number:
ASE22
TME Symbol:
1437581-2

Specification

Manufacturer
TE Connectivity
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
AC contacts rating @R
0.3A / 115V AC
Switching method
ON-ON
Mounting
THT
Leads
for PCB
Body dimensions
10.16x7.37x4.45mm
Max. contact resistance:
40mΩ
Contact plating
nickel plated, silver plated
Contact material
copper
Knob height
2.79mm
Mechanical durability
15000 cycles
Operating temperature
-40...80°C
Gross weight5 g
Certificates
See other products in this category: Slide Switches TE Connectivity,
*
ASE22
0 in TME stock
Net price for quantities from 15 pcs - 11.62 USDGross price for quantities from 15 pcs - 11.62 USD
Net price for quantities from 55 pcs - 10.92 USDGross price for quantities from 55 pcs - 10.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 15.
Multiplicity: 1.