+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1437603-2

Switch: rotary; Pos: 10; 0.02A/20VAC; 0.02A/20VDC; 200mΩ; -20÷80°C


Manufacturer: TE Connectivity

Manufacturer part number:
1437603-2
TME Symbol:
1437603-2

Specification

Manufacturer
TE Connectivity
Type of switch
rotary
Number of positions
10
AC contacts rating @R
20mA / 20V AC
DC contacts rating @R
20mA / 20V DC
Contact material
copper alloy
Max. contact resistance:
200mΩ
Mechanical durability
1000000 cycles
Contact plating
gold-plated
Operating temperature
-20...80°C
Gross weight30 g
Certificates
See other products in this category: Rotary Switches TE Connectivity,
*
1437603-2
0 in TME stock
Net price for quantities from 50 pcs - 30.84 USDGross price for quantities from 50 pcs - 30.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.