+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | wire-wire | |
Colour | black | |
Connector | plug, socket | |
Kind of connector | female | |
Number of pins | 6 | |
Contacts pitch | 2.54mm | |
Electrical mounting | crimped | |
Spatial orientation | straight | |
Connector variant | sealed | |
Mechanical mounting | for cable | |
Operating temperature | -40...125°C | |
Enclosure material | polyamide | |
Body material | PA GF | |
Wire size | 22AWG...18AWG | |
Locking system | for latch | |
IP rating | IP67 | |
Insulator material | polyamide |