+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

144-1-A-24/2D

Relay: reed switch; Ucoil: 24VDC; SPST-NO; 3A; max.250VDC; 80W; THT

NEW

Manufacturer: Pickering Electronics

Manufacturer part number:
144-1-A-24/2D
TME Symbol:
144-1-A-24/2D

Specification

Manufacturer
Pickering Electronics
Type of relay
reed switch
Coil voltage
24V DC
Contacts configuration
SPST-NO
Contact current max.
3A
Switched voltage
max. 250V DC
Switching capacity
80W
Coil resistance
2kΩ
Mounting
THT
Manufacturer series
144
Contact resistance
0.15Ω
Operating temperature
-20...85°C
Operate time
1ms
Release time
0.5ms
Switched current
2A
Min. insulation resistance
1TΩ
Breakdown voltage
2kV
Body dimensions
24.1x8.1x6.22mm
Terminal pitch
5.1mm
Optional equipment
diode
Electrical life
100000000 cycles
Gross weight2.1 g
See other products in this category: Reed Electromagnetic Relays Pickering Electronics,
See other products from this series.:
*
144-1-A-24/2D
0 in TME stock
Net price for quantities from 1 pcs - 17.78 USDGross price for quantities from 1 pcs - 17.78 USD
Net price for quantities from 10 pcs - 17.26 USDGross price for quantities from 10 pcs - 17.26 USD
No. of pieces (Multiplicity: 1)