+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Pickering Electronics | |
Type of relay | reed switch | |
Coil voltage | 24V DC | |
Contacts configuration | SPST-NC | |
Contact current max. | 3A | |
Switched voltage | max. 250V DC | |
Switching capacity | 80W | |
Coil resistance | 2.2kΩ | |
Mounting | THT | |
Manufacturer series | 144 | |
Contact resistance | 0.2Ω | |
Operating temperature | -20...85°C | |
Operate time | 1ms | |
Release time | 0.5ms | |
Switched current | 2A | |
Min. insulation resistance | 1TΩ | |
Breakdown voltage | 2kV | |
Body dimensions | 29x12.5x6.22mm | |
Terminal pitch | 5.1mm | |
Optional equipment | diode | |
Electrical life | 100000000 cycles |