+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1445049-3

Connector: wire-wire; black; plug; male; PIN: 3; 3mm; crimped


Manufacturer: TE Connectivity

Manufacturer part number:
1445049-3
TME Symbol:
1445049-3

Specification

Manufacturer
TE Connectivity
Type of connector
wire-wire
Colour
black
Connector
plug
Kind of connector
male
Number of pins
3
Contacts pitch
3mm
Electrical mounting
crimped
Mechanical mounting
for cable
Operating temperature
-40...105°C
Locking system
for latch
Gross weight0.508 g
See other products in this category: Other connectors TE TE Connectivity,
*
1445049-3
317 in TME stock
Net price for quantities from 1 pcs - 0.52 USDGross price for quantities from 1 pcs - 0.52 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 25 pcs - 0.47 USDGross price for quantities from 25 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs