+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | circular | |
Connector | plug, socket | |
Kind of connector | female | |
Contact plating | gold-plated | |
Number of pins | 4 | |
Electrical mounting | crimped | |
Spatial orientation | straight | |
Mechanical mounting | for cable, for panel mounting | |
Current rating | 7.5A | |
Locking system | bayonet | |
IP rating | IP67 |