+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | circular | |
Colour | black | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Manufacturer series | CPC | |
Enclosure material | thermoplastic | |
Body material | brass, phosphor bronze, thermoplastic | |
IP rating | IP67 |