+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1445957-2

Connector: wire-wire; plug; hermaphrodite; 600V; PIN: 1; for cable


Manufacturer: TE Connectivity

Manufacturer part number:
1445957-2
TME Symbol:
1445957-2

Specification

Manufacturer
TE Connectivity
Type of connector
wire-wire
Connector
plug
Kind of connector
hermaphrodite
Manufacturer series
AMP Power Series 15/30/45
Rated voltage
0.6kV
Number of pins
1
Mechanical mounting
for cable
Electrical mounting
crimped
Colour
black
Maximum current
40A
Flammability rating
UL94V-0
Length
24.6mm
Width
7.9mm
Height
7.9mm
Locking system
latch
Connector variant
w/o contacts
Enclosure material
polycarbonate
Gross weight1.053 g
Certificates
See other products in this category: DC power connectors TE Connectivity,
See other products from this series.:
*
1445957-2
395 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.67 USDGross price for quantities from 1 pcs - 0.67 USD
Net price for quantities from 10 pcs - 0.61 USDGross price for quantities from 10 pcs - 0.61 USD
Net price for quantities from 30 pcs - 0.56 USDGross price for quantities from 30 pcs - 0.56 USD
Net price for quantities from 50 pcs - 0.52 USDGross price for quantities from 50 pcs - 0.52 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 1000 pcs - 0.45 USDGross price for quantities from 1000 pcs - 0.45 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 1 000 pcs