+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1445957-5

Connector: wire-wire; plug; hermaphrodite; 600V; PIN: 1; for cable

Manufacturer: TE Connectivity

Manufacturer part number:
1445957-5
TME Symbol:
1445957-5

Specification

Manufacturer
TE Connectivity
Type of connector
wire-wire
Connector
plug
Kind of connector
hermaphrodite
Manufacturer series
AMP Power Series 15/30/45
Rated voltage
0.6kV
Number of pins
1
Mechanical mounting
for cable
Electrical mounting
crimped
Colour
red
Maximum current
40A
Flammability rating
UL94V-0
Length
24.6mm
Width
7.9mm
Height
7.9mm
Locking system
latch
Connector variant
w/o contacts
Enclosure material
polycarbonate
Gross weight1.045 g
Certificates
See other products in this category: DC power connectors TE Connectivity
*
1445957-5
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 1 000 pcs