+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1446.0202

Button; round; red


Manufacturer: MENTOR

Manufacturer part number:
1446.0202
TME Symbol:
1446.0202

Specification

Manufacturer
MENTOR
Type of switch accessories
button
Button shape
round
Key button colour
red
Related items
1446, 1840, 1845, 1852
Dimensions
Gross weight0.032 g
Certificates
See other products in this category: Microswitches TACT MENTOR,
*
1446.0202
31 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.13 USDGross price for quantities from 5 pcs - 0.13 USD
Net price for quantities from 20 pcs - 0.13 USDGross price for quantities from 20 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Packaging method by the manufacturer:
Bag = 50 pcs