+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1447383C

Inductor: wire; THT; 47uH; 8.3A; R: 19mΩ; ±15%; 1400; Ø27x24.4mm


Manufacturer: MURATA

Manufacturer part number:
1447383C
TME Symbol:
1447383C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
47µH
Operating current
8.3A
Resistance
19mΩ
Tolerance
±15%
Manufacturer series
1400
Body dimensions
Ø27x24.4mm
Spatial orientation
vertical
Diameter
27mm
Height
24.4mm
Operating temperature
-40...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
1447383C
0 in TME stock
No. of pieces (Multiple of: 25)
Minimum order quantity: 25.
Multiple of: 25.
Net price for quantities from 25 pcs - 2.47 USDGross price for quantities from 25 pcs - 2.47 USD
Net price for quantities from 100 pcs - 2.32 USDGross price for quantities from 100 pcs - 2.32 USD
Net price for quantities from 125 pcs - 2.29 USDGross price for quantities from 125 pcs - 2.29 USD
Net price for quantities from 250 pcs - 2.19 USDGross price for quantities from 250 pcs - 2.19 USD